Signal Construct SWUU08624A LED Indicator Light White 24V IP67 M8x0.75 Screw Fix

Image Representative of Range

Signal Construct SWUU08624A LED Indicator Light White 24V IP67 M8x0.75 Screw Fix

MPN
SWUU08624A
EAN-13
2050007088301
Order Code
07-1123
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Signal Construct's SWUU08624A is a LED indicator light in white, suitable for both 24 V DC and AC. This versatile component is ideal for signalling and status indication in control panels and machinery. Its robust design ensures reliable performance in various industrial applications.
Type LED indicator light
Lamp/Lens Colour White
Voltage 24V DC/AC
Diameter 9.5mm
Case Colour Chrome black
Connection Type C CEE 7/16 plug 2.8mm
IP Rating IP67 (front)
Material Brass
Material properties chrome plated
Max. operating voltage 28V DC/AC
Maximum Temperature 70°C
Min. operating voltage 24V DC/AC
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 16mA
Packaging Type Tray
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot