Signal Construct SWUU08124A LED Indicator Yellow 24V DC/AC IP67 Screw Fixing

MPN
SWUU08124A
EAN-13
2050007088288
Order Code
07-1121
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

The Signal Construct SWUU08124A is a yellow LED indicator light designed for use with 24 V DC/AC systems. Manufactured by Signal Construct, this durable pilot light is ideal for signalling and illumination purposes. It's commonly used in control panels, machinery, and equipment to provide clear visual indicators.
Type LED indicator light
Lamp/Lens Colour Yellow
Voltage 24V DC/AC
Diameter 9.5mm
Case Colour Chrome black
Connection Type C CEE 7/16 plug 2.8mm
IP Rating IP67 (front)
Material Brass
Material properties chrome plated
Max. operating voltage 28V DC/AC
Maximum Temperature 70°C
Min. operating voltage 24V DC/AC
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 16mA
Packaging Type Tray
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot