Sievert 346019 Turbo Roofing Kit 114kW 10m Hose

MPN
346019
Brand
Sievert
EAN-13
7314523460191
Order Code
97-1498
Country of Origin
Vatican City
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £162.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Turbo Roofing Kits feature a heavy-duty burner ideal for drying, bitumen laying and detail work on roofs, roadworks and other heat demanding applications like preheating before weldings, melting snow and ice etc.

The kit comes complete with hose and a hose failure valve. The burner and steel neck-tube are fixed to the handle and are not interchangeable.

Burner Diameter: 60mm.
Heat Input: 114 kW.

Hose Length: 10 Meters.

3/8 inch BPS both ends.


Type Kit

Reviews

Be the first to submit a review

Trustpilot