Turbo Roofing Kit 114kW 4m Hose

Sievert Brand: Sievert

The Turbo Roofing Kits feature a heavy-duty burner ideal for drying, bitumen laying and detail work on roofs, roadworks and other heat demanding applications like preheating before weldings, melting snow and ice etc.

The kit comes complete with hose and a hose failure valve. The burner and steel neck-tube are fixed to the handle and are not interchangeable.

Burner Diameter: 60mm.
Heat Input: 114 kW.

Hose length: 4 metres.

Description Image Product Buy Pricing (Ex VAT) Type
Sievert 346009 Turbo Roofing Kit 114kW 4m Hose
Sievert 346009 Turbo Roofing Kit 114kW 4m Hose
Standard range
Order code: 97-1497
MPN: 346009

Despatched within 2 working days - 5 in stockBack-order availability date - 29/10/2026
1+ £117.78
Price per unit Ex VAT
Kit
Sievert 346019 Turbo Roofing Kit 114kW 10m Hose
Sievert 346019 Turbo Roofing Kit 114kW 10m Hose
Standard range
Order code: 97-1498
MPN: 346019

Despatched within 4 working days - 20 in stock
1+ £162.25
Price per unit Ex VAT
Kit

Trustpilot