Siemens Control Systems Fuses Switch disconnector fuse 613636

Siemens Brand: Siemens
The Siemens sentron series comprises reliable and robust electrical components designed for high-performance power distribution and switching applications.
Description Image Product Buy Pricing (Ex VAT) Current Rating Mounting Type Voltage Rating - AC Cable Entry Termination Conditioned rated short-circuit current Iq Degree of protection (IP), front side Construction size Depth Dim Equipped with connectors Fuse Size Height Max. rated operation voltage Ue AC Misc Attribute Motor drive integrated Nominal Voltage Motor drive optional Number of pins Number of Poles
Siemens 3NP11231CA20 SENTRON Fuse Switch 160A 3-pole NH00 690V AC
Siemens 3NP11231CA20 SENTRON Fuse Switch 160A 3-pole NH00 690V AC
Standard range
Order code: 06-8191
MPN: 3NP11231CA20

Despatched same day - 3 in stockBack-order availability date - 19/10/2026
1+ £42.98
Price per unit Ex VAT
160A 690V Other 80kA IP40 74.1mm (W x H x D) 88.8 x 141.7 x 74.1 mm false 141.7mm 690V Masking level 45mm FALSE 690V AC FALSE 3 3
Siemens 3NP11311CA10 SENTRON Switch disconnector NH00 160 A 240 V AC
Siemens 3NP11311CA10 SENTRON Switch disconnector NH00 160 A 240 V AC
Standard range
Order code: 06-8193
MPN: 3NP11311CA10

Despatched within 4 working days - 4 in stock
1+ £24.77
Price per unit Ex VAT
160A 240 V Other Screw terminal 80kA IP40 false 00 240V false false 1 1
Siemens 5SG76110KK16 SENTRON Switch disconnector Fuse 16A 230V 1P 10kA
Siemens 5SG76110KK16 SENTRON Switch disconnector Fuse 16A 230V 1P 10kA
Standard range
Order code: 06-9269
MPN: 5SG76110KK16

Despatched within 4 working days - 29 in stock
1+ £12.36
Price per unit Ex VAT
16A DIN rail 230V Screw terminal D01 88mm (W x H x D) 18 x 70 x 88 mm D01 70mm 230V 1 1
Siemens 5SG76210KK16 SENTRON Switch disconnector Fuse 16A 400V 2-pole
Siemens 5SG76210KK16 SENTRON Switch disconnector Fuse 16A 400V 2-pole
Standard range
Order code: 06-9271
MPN: 5SG76210KK16

Despatched within 4 working days - 12 in stock
1+ £33.50
Price per unit Ex VAT
16A DIN rail 400V Screw terminal D01 88mm (W x H x D) 36 x 70 x 88 mm D01 70mm 400V 2 2

Trustpilot