Siemens 3NP11231CA20 SENTRON Fuse Switch 160A 3-pole NH00 690V AC

MPN
3NP11231CA20
Brand
Siemens
EAN-13
4011209699960
Order Code
06-8191
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £42.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockBack-order availability date - 19/10/2026

The Siemens 3NP11231CA20 switch disconnector fuse is a 3-pin device with a 160 A rating and operates at 690 V AC. It is designed for reliable circuit protection and disconnection in electrical installations. Typical applications include industrial settings where robust power management is required.
Type Switch disconnector fuse
Current Rating 160A
Voltage Rating - AC 690V
Cable Entry Other
Conditioned rated short-circuit current Iq 80kA
Degree of protection (IP), front side IP40
Depth 74.1mm
Dim (W x H x D) 88.8 x 141.7 x 74.1 mm
Equipped with connectors false
Height 141.7mm
Max. rated operation voltage Ue AC 690V
Misc Attribute Masking level 45mm
Motor drive integrated FALSE
Motor drive optional FALSE
Nominal Voltage 690V AC
Number of pins 3
Number of Poles 3
Position control element Front side
Product colour Multicolour
Rated operation power at AC-23, 400 V N/A
Rated permanent current Iu 125A
Rated short-time withstand current lcw N/A
Suitable for busbar mounting FALSE
Suitable for floor mounting TRUE
Suitable for front mounting FALSE
Suitable for fuses NH000
Type of control element Cover grip
Type of electrical connection of main circuit Frame clamp
Version as emergency stop installation FALSE
Version as main switch FALSE
Version as safety switch TRUE
Weight 543g
Width 88.8mm
With error protection FALSE

Reviews

Be the first to submit a review

Trustpilot