Siemens 3NP11311CA10 SENTRON Switch disconnector NH00 160 A 240 V AC

MPN
3NP11311CA10
Brand
Siemens
EAN-13
4001869564388
Order Code
06-8193
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £24.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Siemens 3NP1131-1CA10 is a switch disconnector fuse designed for electrical protection with a fuse size of 00, supporting up to 160 A and 240 V AC or 120 V DC. It ensures reliable operation in various industrial applications requiring secure electrical isolation. Typically used in electrical panels and switchboards, it provides safety and efficiency in power distribution systems.
Type Switch disconnector fuse
Current Rating 160A
Voltage Rating - AC 240 V
Termination Screw terminal
Cable Entry Other
Conditioned rated short-circuit current Iq 80kA
Degree of protection (IP), front side IP40
Equipped with connectors false
Fuse Size 00
Max. rated operation voltage Ue AC 240V
Motor drive integrated false
Motor drive optional false
Number of pins 1
Number of Poles 1
Position control element N/A
Rated operation power at AC-23, 400 V N/A
Rated permanent current Iu 160A
Rated short-time withstand current lcw N/A
Suitable for busbar mounting false
Suitable for floor mounting false
Suitable for front mounting false
Suitable for fuses NH000, NH00
Type of control element N/A
Type of electrical connection of main circuit N/A
Version as emergency stop installation false
Version as main switch false
Version as safety switch true
With error protection false

Reviews

Be the first to submit a review

Trustpilot