Siemens 5SG76210KK16 SENTRON Switch disconnector Fuse 16A 400V 2-pole

MPN
5SG76210KK16
Brand
Siemens
EAN-13
4001869475882
Order Code
06-9271
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £33.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Siemens 5SG76210KK16 switch disconnector fuse is designed for use in electrical installations, providing reliable protection with a D01 16 A 400 V rating. It features a robust housing suitable for NEOZED systems, ensuring safe disconnection and protection in a compact form. This fuse switch disconnector is typically used in residential and industrial applications, safeguarding circuits from overloads and short circuits.
Type Switch disconnector fuse
Mounting Type DIN rail
Current Rating 16A
Voltage Rating - AC 400V
Termination Screw terminal
Construction size D01
Depth 88mm
Dim (W x H x D) 36 x 70 x 88 mm
Fuse Size D01
Height 70mm
Nominal Voltage 400V
Number of pins 2
Number of Poles 2
Product colour Multicolour
Rated voltage 400V
Weight 153g
Width 36mm

Reviews

Be the first to submit a review

Trustpilot