Siemens 5SG76110KK16 SENTRON Switch disconnector Fuse 16A 230V 1P 10kA

MPN
5SG76110KK16
Brand
Siemens
EAN-13
4001869475875
Order Code
06-9269
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Siemens 5SG76110KK16 switch disconnector fuse is designed for a D01 fuse size, supporting up to 16 A at 230 V. This Neozed fuse switch disconnector protects electrical circuits by disconnecting loads safely under both normal and fault conditions. It is commonly used in renewable energy installations, industrial plants, and electrical distribution systems for reliable circuit protection.
Type Switch disconnector fuse
Mounting Type DIN rail
Current Rating 16A
Voltage Rating - AC 230V
Termination Screw terminal
Construction size D01
Depth 88mm
Dim (W x H x D) 18 x 70 x 88 mm
Fuse Size D01
Height 70mm
Nominal Voltage 230V
Number of pins 1
Number of Poles 1
Product colour Multicolour
Rated voltage 230V
Weight 76g
Width 18mm

Reviews

Be the first to submit a review

Trustpilot