Siemens Control Stations & Switch Switch product range 613780

Siemens Brand: Siemens
The parts are a range of elegant and versatile frames manufactured by Siemens, suitable for various decor themes and available in different sizes and finishes.
Description Image Product Buy Pricing (Ex VAT) Colour Anti-bacterial treatment Built-in height Built-in width Degree of protection (IP) Diameter bore hole (opening) Halogen free Imprint/indication Flush-mounted installation Height Impact strength Model IP Rating Length Monitoring window/light outlet Label space/information surface Material Material quality Scannable symbol/barrier free Suitable for degree of protection (IP)
Siemens 5TG11120 Delta miro frame titanium white 2-way 161x90mm
Siemens 5TG11120 Delta miro frame titanium white 2-way 161x90mm
Standard range
Order code: 07-0560
MPN: 5TG11120

Despatched within 4 working days - 9 in stock
1+ £9.73
Price per unit Ex VAT
White false N/A N/A IP20 68mm TRUE true 161mm > IK10 IP20 161mm FALSE Wood Other
Siemens 5TG11122 Delta miro frame 2-way carbon metallic 161x90mm
Siemens 5TG11122 Delta miro frame 2-way carbon metallic 161x90mm
Standard range
Order code: 07-0561
MPN: 5TG11122

Despatched within 4 working days - 19 in stock
1+ £12.94
Price per unit Ex VAT
Carbon false N/A N/A IP20 68mm TRUE true 161mm > IK10 IP20 161mm FALSE Wood Other
Siemens 5TG12011 Delta miro glass frame 1-way white 90x90mm
Siemens 5TG12011 Delta miro glass frame 1-way white 90x90mm
Standard range
Order code: 07-0563
MPN: 5TG12011

Despatched within 4 working days - 2 in stock
1+ £45.21
Price per unit Ex VAT
White false N/A N/A IP20 68mm TRUE true 90mm > IK10 IP20 90mm FALSE Glass Other
Siemens 5UH1080 Delta PROFIL Cover White Silver Pushbutton Blind 65x65mm
Siemens 5UH1080 Delta PROFIL Cover White Silver Pushbutton Blind 65x65mm
Standard range
Order code: 07-0622
MPN: 5UH1080

Despatched within 4 working days - 56 in stock
1+ £5.60
Price per unit Ex VAT
White N/A N/A N/A 68mm N/A N/A 55mm N/A N/A N/A false N/A

Trustpilot