Siemens 5TG11120 Delta miro frame titanium white 2-way 161x90mm

MPN
5TG11120
Brand
Siemens
EAN-13
4001869334226
Order Code
07-0560
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.73
10+ £7.47
50+ £5.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Siemens offers a versatile 2x Frame in the Delta White switch product range, referenced as part 5TG11120. This decorative double frame is designed for easy installation in various electrical applications, providing both functional and aesthetic enhancement. Typically used in residential and commercial settings, it combines elegance with practical utility.
Type Switch product range
Colour White
Anti-bacterial treatment false
Built-in height N/A
Built-in width N/A
Degree of protection (IP) IP20
Depth N/A
Diameter bore hole (opening) 68mm
Flush-mounted installation true
Halogen free TRUE
Height 161mm
Impact strength > IK10
IP Rating IP20
Label space/information surface FALSE
Length 161mm
Material Wood
Material quality Other
Misc Attribute 2-way frame
Mounting Direction Horizontal and vertical
Number of device inserts horizontal N/A
Number of device inserts vertical N/A
Number of modules horizontal (module system) 1
Number of modules vertical (module system) 1
Number of units 2
Product colour Titanium, White
RAL-number (similar) 9010
Similar RAL 9010
Size/ Dimensions (L x W) 161 mm x 90 mm
Sockets quantity 2
Suitable for built-in installation FALSE
Suitable for subfloor installation duct box FALSE
Suitable for wall duct FALSE
Surface finishing Glossy
Surface protection Other
Switch type component Frame
Transparent FALSE
Type of fastening Clamp mounting
Type series Delta
Weight 33g
Width 90mm
With hinged lid FALSE
With mounting grid N/A

Reviews

Be the first to submit a review

Trustpilot