Siemens 5TG11122 Delta miro frame 2-way carbon metallic 161x90mm

MPN
5TG11122
Brand
Siemens
EAN-13
4001869335469
Order Code
07-0561
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Siemens 2x Frame Delta Carbon 5TG11122 is a decorative frame designed for the Switch product range, featuring a sleek and stylish glass cover frame. This double frame allows for easy installation and combination with other frames to create a large or small combination, enhancing interior aesthetics. It is typically used in homes or offices to provide a modern and elegant finish to light switches or electrical fittings.
Type Switch product range
Colour Carbon
Anti-bacterial treatment false
Built-in height N/A
Built-in width N/A
Degree of protection (IP) IP20
Depth N/A
Diameter bore hole (opening) 68mm
Flush-mounted installation true
Halogen free TRUE
Height 161mm
Impact strength > IK10
IP Rating IP20
Label space/information surface FALSE
Length 161mm
Material Wood
Material quality Other
Misc Attribute 2-way frame
Mounting Direction Horizontal and vertical
Number of device inserts horizontal N/A
Number of device inserts vertical N/A
Number of modules horizontal (module system) 2
Number of modules vertical (module system) 2
Number of units 2
Package depth 90mm
Package height 160mm
Package width 8mm
Quantity per pack 1 pc(s)
RAL-number (similar) 7016
Similar RAL 7016
Size/ Dimensions (L x W) 161 mm x 90 mm
Suitable for built-in installation FALSE
Suitable for subfloor installation duct box FALSE
Suitable for wall duct FALSE
Surface finishing Glossy
Surface protection Other
Switch type component Frame
Transparent FALSE
Type of fastening Clamp mounting
Type series Delta
Weight 32g
Width 90mm
With hinged lid FALSE
With mounting grid N/A

Reviews

Be the first to submit a review

Trustpilot