Siemens 5UH1080 Delta PROFIL Cover White Silver Pushbutton Blind 65x65mm

MPN
5UH1080
Brand
Siemens
EAN-13
4001869233130
Order Code
07-0622
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

Siemens offers the Cover Delta White 5UH1080, a central cover plate within their switch product range. This component features options for toggle, pull cord, push button, rocker, turn button, and touch control functionalities. It is typically used in applications such as Venetian blinds, hotels, and general control elements.
Type Switch product range
Colour White
Anti-bacterial treatment N/A
Depth N/A
Halogen free N/A
Height 68mm
Impact strength N/A
Imprint/indication N/A
Length 55mm
Material N/A
Material quality N/A
Model N/A
Monitoring window/light outlet N/A
RAL-number (similar) N/A
Scannable symbol/barrier free false
Size/ Dimensions (L x W x H) 55 x 55 x 55 mm
Suitable for degree of protection (IP) N/A
Suitable for touch sensor connector for bus system N/A
Surface finishing N/A
Surface protection N/A
Switch type function Cover
Type of fastening N/A
Type series Delta
Utilization N/A
Width 68mm
With exchangeable lens/symbol N/A
With label area N/A

Reviews

Be the first to submit a review

Trustpilot