Siemens 5TG12011 Delta miro glass frame 1-way white 90x90mm

MPN
5TG12011
Brand
Siemens
EAN-13
4001869387666
Order Code
07-0563
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £45.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Siemens' 1x Frame Delta White 5TG12011 is a sleek, modern frame designed for switches. It offers a stylish and clean look, perfect for residential and commercial settings. This product ensures compatibility with the Siemens switch product range, enhancing interior aesthetics.
Type Switch product range
Colour White
Anti-bacterial treatment false
Built-in height N/A
Built-in width N/A
Degree of protection (IP) IP20
Depth N/A
Diameter bore hole (opening) 68mm
Flush-mounted installation true
Halogen free TRUE
Height 90mm
Impact strength > IK10
IP Rating IP20
Label space/information surface FALSE
Length 90mm
Material Glass
Material quality Other
Misc Attribute 1-fach Frames
Mounting Direction Horizontal and vertical
Number of device inserts horizontal N/A
Number of device inserts vertical N/A
Number of modules horizontal (module system) 1
Number of modules vertical (module system) 1
Number of units 1
Package depth 23mm
Package height 112mm
Package width 100mm
Quantity per pack 1 pc(s)
RAL-number (similar) 9010
Similar RAL 9010
Size/ Dimensions (L x W) 90 mm x 90 mm
Suitable for built-in installation FALSE
Suitable for subfloor installation duct box FALSE
Suitable for wall duct FALSE
Surface finishing Glossy
Surface protection Other
Switch type component Frame
Transparent FALSE
Type of fastening Clamp mounting
Type series Delta
Weight 96g
Width 90mm
With hinged lid FALSE
With mounting grid N/A

Reviews

Be the first to submit a review

Trustpilot