Siemens 3TG1001-0AL2 Magnetic starter 3-pole 55kW 400V AC-3 110V DC phased-out |
06-9177
|
|
Despatched within 4 working days - 6 in stock
|
1+ £34.94
Price per unit Ex VAT
|
1 breaker |
|
3 makers |
3TG1001-0AL2 |
1 |
0 |
3 |
230-230V |
230-230V |
N/A |
3.677 |
AC |
|
Magnetic starter |
Screws |
60mm |
(W x H x D) 36 x 62 x 60 mm |
62mm |
+55°C |
-25°C |
Siemens 3TG10010BB4 SIRIUS starter 55 kW 400/380V size 6 3-pole phased-out |
06-9179
|
|
Despatched within 4 working days - 6 in stock
|
1+ £40.76
Price per unit Ex VAT
|
1 breaker |
|
3 makers |
3TG1001-0BB4 |
1 |
0 |
3 |
N/A |
N/A |
24 - 24V |
3.677493749 |
DC |
|
Magnetic starter |
Screws |
60mm |
(W x H x D) 36 x 62 x 60 mm |
62mm |
+55°C |
-25°C |
Siemens 3TG10100AC2 Magnetic starter 3-pole 335kW AC-3 380-420V |
06-9183
|
|
Despatched within 4 working days - 12 in stock
|
1+ £31.65
Price per unit Ex VAT
|
|
|
|
3TG1010-0AC2 |
0 |
1 |
3 |
24 - 24V |
24 - 24V |
N/A |
3.677493749 |
AC |
|
Magnetic starter |
Screws |
60mm |
(W x H x D) 36 x 62 x 60 mm |
62mm |
+55°C |
-25°C |
Siemens 3TG1010-0AL2 Magnetic starter Size 4 2-pole 24 V DC 75 A |
06-9185
|
|
Despatched within 4 working days - 8 in stock
|
1+ £32.01
Price per unit Ex VAT
|
|
24V DC |
|
3TG1010-0AL2 |
0 |
1 |
|
230 - 230V |
230 - 230V |
N/A |
3.677493749 |
AC |
0.15 |
Magnetic starter |
Screws |
60mm |
(W x H x D) 36 x 62 x 60 mm |
62mm |
+55°C |
-25°C |
Siemens 3TG10100BB4 magnetic starter 3-pole 335kW Aux Switch 33 |
06-9189
|
|
Despatched within 4 working days - 11 in stock
|
1+ £37.21
Price per unit Ex VAT
|
|
|
|
3TG1010-0BB4 |
0 |
1 |
3 |
N/A |
N/A |
24 - 24V |
3.677493749 |
DC |
|
Magnetic starter |
Screws |
60mm |
(W x H x D) 36 x 62 x 60 mm |
62mm |
+55°C |
-25°C |