Siemens 3TG10100BB4 magnetic starter 3-pole 335kW Aux Switch 33

MPN
3TG10100BB4
Brand
Siemens
EAN-13
4011209045057
Order Code
06-9189
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £37.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Siemens manufactures the 3TG1010-0BB4 Magnetic Starter, featuring three makers and one breaker. This electrical contactor is essential for reliable motor control applications. It is typically used in industrial environments to manage electric power circuits efficiently.
Type Magnetic starter
Connection Screws
Depth 60mm
Dimensions (W x H x D) 36 x 62 x 60 mm
Height 62mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 3TG1010-0BB4
Mounting Style Screws
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1, 400 V 20A
Rated operation current Ie at AC-3, 400 V 8.4A
Rated operation current Ie at AC-4, 400 V N/A
Rated operation power at AC-3, 400 V 4kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA 3.677493749
Suitable for distribution board TRUE
Terminals Screws
Type of electrical connection of main circuit Screw connection
Voltage type for actuating DC
Width 36mm

Reviews

Be the first to submit a review

Trustpilot