Siemens 3TG1010-0AL2 Magnetic starter Size 4 2-pole 24 V DC 75 A

MPN
3TG10100AL2
Brand
Siemens
EAN-13
4011209045040
Order Code
06-9185
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £32.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Siemens 3TG1010-0AL2 is a magnetic starter featuring three makers and one breaker, suitable for controlling electrical equipment. It is designed to manage circuits and provide protection in various electrical systems. Common applications include industrial machinery, HVAC systems, and other electrical power control settings.
Type Magnetic starter
Coil Voltage 24V DC
Connection Screws
Depth 60mm
Dimensions (W x H x D) 36 x 62 x 60 mm
Height 62mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 3TG1010-0AL2
Mounting Style Screws
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 20A
Rated operation current Ie at AC-3, 400 V 8.4A
Rated operation current Ie at AC-4, 400 V N/A
Rated operation power at AC-3, 400 V 4kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA 3.677493749
Suitable for distribution board TRUE
Terminals Screws
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Weight 0.15
Width 36mm

Reviews

Be the first to submit a review

Trustpilot