Siemens 3TG1001-0AL2 Magnetic starter 3-pole 55kW 400V AC-3 110V DC phased-out

MPN
3TG10010AL2
Brand
Siemens
EAN-13
4011209044968
Order Code
06-9177
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £34.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Siemens 3TG1001-0AL2 is a magnetic starter designed for reliable control of electric motors. This electrical contactor features robust construction suited for industrial automation applications. It is commonly used in machinery and equipment requiring motor protection and efficient start-stop functions.
Type Magnetic starter
Auxiliary contact type 1 breaker
Connection Screws
Contact Type 3 makers
Depth 60mm
Dimensions (W x H x D) 36 x 62 x 60 mm
Height 62mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 3TG1001-0AL2
Mounting Style Screws
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 0
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz 230-230V
Rated control supply voltage AC 60 Hz 230-230V
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 20A
Rated operation current Ie at AC-3, 400 V 8.4A
Rated operation current Ie at AC-4, 400 V N/A
Rated operation power at AC-3, 400 V 4kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA 3.677
Suitable for distribution board TRUE
Terminals Screws
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 36mm

Reviews

Be the first to submit a review

Trustpilot