Siemens 3TG10010BB4 SIRIUS starter 55 kW 400/380V size 6 3-pole phased-out

MPN
3TG10010BB4
Brand
Siemens
EAN-13
4011209044975
Order Code
06-9179
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £40.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Siemens 3TG1001-0BB4 is a magnetic starter designed for reliable control of electric motors. This electrical contactor features robust build quality suitable for various industrial applications. It is typically used in automation systems and machinery to ensure smooth motor operation.
Type Magnetic starter
Auxiliary contact type 1 breaker
Connection Screws
Contact Type 3 makers
Depth 60mm
Dimensions (W x H x D) 36 x 62 x 60 mm
Height 62mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 3TG1001-0BB4
Mounting Style Screws
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 0
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1, 400 V 20A
Rated operation current Ie at AC-3, 400 V 8.4A
Rated operation current Ie at AC-4, 400 V N/A
Rated operation power at AC-3, 400 V 4kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA 3.677493749
Suitable for distribution board TRUE
Terminals Screws
Type of electrical connection of main circuit Screw connection
Voltage type for actuating DC
Width 36mm

Reviews

Be the first to submit a review

Trustpilot