Siemens 3RT2028-1BB40 SIRIUS Contactor 18.5 kW 24 V DC screw connection |
06-8485
|
|
Despatched within 4 working days - 7 in stock
|
1+ £132.50
Price per unit Ex VAT
|
24V DC |
Screw terminal |
38A |
3 makers |
38A |
107mm |
(W x H x D) 45 x 85 x 107 mm |
1.0E7 |
85mm |
IP20 |
+60°C |
3RT2028-1BB40 |
S0 |
DIN rail |
1 |
1 |
N/A |
3 |
3 |
|
Siemens 3RT2028-2BB40 Contactor 3-pole 40A 18.5kW 690V AC |
06-8487
|
|
Available to back orderBack order, lead time 11 days
|
1+ £159.45
Price per unit Ex VAT
|
690V AC |
Spring-loaded connector |
40A |
3 makers |
|
107mm |
(W x H x D) 45 x 102 x 107 mm |
1000 0000 |
102mm |
IP20 |
+60°C |
3RT2028-2BB40 |
S0 |
Spring-loaded connector |
1 |
1 |
N/A |
3 |
3 |
|
Siemens 3RT2035-1AP00 SIRIUS Contactor 18.5 kW 230 V AC 40 A 3-pole |
06-8489
|
|
Despatched within 4 working days - 4 in stock
|
1+ £93.23
Price per unit Ex VAT
|
230V AC |
Screw terminal |
40A |
3 makers |
40A |
130mm |
(W x H x D) 55 x 114 x 130 mm |
1.0E7 |
114mm |
IP20 |
+60°C |
3RT2035-1AP00 |
S2 |
DIN rail |
1 |
1 |
N/A |
3 |
3 |
|
Siemens 3RT2036-1AP00 SIRIUS Contactor 22kW 230V AC 50A 3-pole S2 |
06-8491
|
|
Despatched within 4 working days - 8 in stock
|
1+ £124.19
Price per unit Ex VAT
|
230V AC |
Screw terminal |
|
3 makers |
50A |
130mm |
(W x H x D) 55 x 114 x 130 mm |
1.0E7 |
114mm |
IP20 |
+60°C |
3RT2036-1AP00 |
S2 |
DIN rail |
1 |
1 |
N/A |
3 |
3 |
|
Siemens 3RT2037-1AP00 SIRIUS Power Contactor 30 kW 65 A 230 V AC |
06-8493
|
|
Available to back orderBack order, lead time 11 days
|
1+ £170.56
Price per unit Ex VAT
|
230V AC |
Screw terminal |
|
3 makers |
65A |
130mm |
(W x H x D) 55 x 114 x 130 mm |
1.0E7 |
114mm |
IP20 |
+60°C |
3RT2037-1AP00 |
S2 |
DIN rail |
1 |
1 |
N/A |
3 |
3 |
|
Siemens 3TC4417-0AB4 Contactor 2-pole 32A 48V DC Aux 2NO 2NC |
06-9175
|
|
Despatched within 4 working days - 2 in stock
|
1+ £271.77
Price per unit Ex VAT
|
|
Screws |
32A |
2 makers |
|
145mm |
(W x H x D) 70 x 85 x 145 mm |
1000 0000 |
85mm |
IP00 |
+55°C |
3TC4417-0AB4 |
2 |
Screws |
2 |
2 |
0 |
2 |
2 |
N/A |