Siemens 3TC4417-0AB4 Contactor 2-pole 32A 48V DC Aux 2NO 2NC

MPN
3TC44170AB4
Brand
Siemens
EAN-13
4011209034419
Order Code
06-9175
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £271.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Siemens 3TC4417-0AB4 contactor is an electrical device designed for reliable switching of power circuits. It features robust construction suitable for industrial applications. This contactor is commonly used in automation systems to control electric motors and machinery.
Type Contactor
Connection Screws
Contact Current Rating 32A
Contact Type 2 makers
Depth 145mm
Dimensions (W x H x D) 70 x 85 x 145 mm
Durability 1000 0000
Height 85mm
IP Rating IP00
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 3TC4417-0AB4
Misc Attribute 2 2
Mounting Style Screws
Number of auxiliary contacts as normally closed contact 2
Number of auxiliary contacts as normally open contact 2
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 2
Number of Poles 2
Operating voltage DC N/A
Permanent current (max.) 32A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC N/A
Rated operation current Ie at DC-3 / DC-5 at 440 V 29A
Rated operation power at DC-3 / DC-5 at 440 V 9kW
Rated operation power NEMA N/A
Suitable for distribution board TRUE
Terminals 2-pin
Type of electrical connection of main circuit Screw connection
Voltage type for actuating DC
Width 70mm

Reviews

Be the first to submit a review

Trustpilot