Siemens 3RT2035-1AP00 SIRIUS Contactor 18.5 kW 230 V AC 40 A 3-pole

MPN
3RT20351AP00
Brand
Siemens
EAN-13
4011209939226
Order Code
06-8489
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £93.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Siemens 3RT2035-1AP00 is an electrical contactor rated for up to 18.5 kW at 230 V AC and 40 A, complete with an auxiliary contact. This durable contactor is ideal for controlling electric motors and managing high-power circuits in industrial settings. Siemens is renowned for its reliable electrical components that ensure efficient operation in demanding applications.
Type Contactor
Coil Voltage 230V AC
Connection Screw terminal
Contact Current Rating 40A
Contact Type 3 makers
Current load 40A
Depth 130mm
Dimensions (W x H x D) 55 x 114 x 130 mm
Durability 1.0E7
Height 114mm
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2035-1AP00
Misc Attribute 2 S2
Mounting Style DIN rail
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact N/A
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Power 18.5kW
Power Rating 18.5
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 60A
Rated operation current Ie at AC-3, 400 V 41A
Rated operation current Ie at AC-4, 400 V 35A
Rated operation power at AC-3, 400 V 18.5kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA 22.064962499
Suitable for distribution board TRUE
Switching voltage (max.) 400V AC
Terminals 3-pin
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 55mm

Reviews

Be the first to submit a review

Trustpilot