Siemens 3RT2028-2BB40 Contactor 3-pole 40A 18.5kW 690V AC

MPN
3RT20282BB40
Brand
Siemens
EAN-13
4011209833920
Order Code
06-8487
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £159.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 3RT2028-2BB40 contactor is an electrical contactor designed for controlling three-phase motors up to 690 V AC. Manufactured by Siemens, it is suitable for use in industrial and commercial applications where high performance and reliability are required. The contactor is ideal for tasks such as motor starting, switching, and circuit control in electrical systems.
Type Contactor
Coil Voltage 690V AC
Connection Spring-loaded connector
Contact Current Rating 40A
Contact Type 3 makers
Depth 107mm
Dimensions (W x H x D) 45 x 102 x 107 mm
Durability 1000 0000
Height 102mm
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2028-2BB40
Misc Attribute 2 S0
Mounting Style Spring-loaded connector
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact N/A
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1, 400 V 50A
Rated operation current Ie at AC-3, 400 V 38A
Rated operation current Ie at AC-4, 400 V 22A
Rated operation power at AC-3, 400 V 18.5kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA 18.38746875
Suitable for distribution board TRUE
Terminals 3-pin
Type of electrical connection of main circuit Spring clamp connection
Voltage type for actuating DC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot