Siemens 3RT2036-1AP00 SIRIUS Contactor 22kW 230V AC 50A 3-pole S2

MPN
3RT20361AP00
Brand
Siemens
EAN-13
4011209939820
Order Code
06-8491
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £139.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Siemens 3RT2036-1AP00 Contactor is designed to manage electrical loads up to 22 kW and 50 A, operating on a 230 V AC system, with an additional auxiliary contact for expanded functionality. Manufactured by Siemens, this electrical contactor is essential for safely switching and controlling large motors and other heavy-duty electrical equipment. It is commonly used in industrial and commercial applications, ensuring reliable performance and protection in various systems.
Type Contactor
Coil Voltage 230V AC
Connection Screw terminal
Contact Type 3 makers
Current load 50A
Depth 130mm
Dimensions (W x H x D) 55 x 114 x 130 mm
Durability 1.0E7
Height 114mm
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2036-1AP00
Misc Attribute 2 S2
Mounting Style DIN rail
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact N/A
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Power 22kW
Power Rating 22
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 70A
Rated operation current Ie at AC-3, 400 V 51A
Rated operation current Ie at AC-4, 400 V 41A
Rated operation power at AC-3, 400 V 22kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA 29.419949999
Suitable for distribution board TRUE
Switching voltage (max.) 400V AC
Terminals 3-pin
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Weight 0.99
Width 55mm

Reviews

Be the first to submit a review

Trustpilot