Siemens 3RT20271AP00 SIRIUS Contactor 3-pole 32A 15kW 230V AC |
06-8471
|
|
Despatched within 4 working days - 15 in stock
|
1+ £90.35
Price per unit Ex VAT
|
230V AC |
Screw terminal |
32A |
97mm |
32A |
(W x H x D) 45 x 85 x 97 mm |
1.0E7 |
85mm |
3RT2027-1AP00 |
DIN rail |
1 |
1 |
230 - 230V |
15kW |
N/A |
15 |
N/A |
TRUE |
Screw connection |
AC |
Siemens 3RT20271AP001AA0 SIRIUS Contactor 3 makers 690V AC 22mm Switch |
06-8475
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £106.09
Price per unit Ex VAT
|
690V AC |
|
|
97mm |
|
(W x H x D) 45 x 85 x 97 mm |
1000 0000 |
85mm |
3RT2027-1AP00-1AA0 |
|
1 |
1 |
230 - 230V |
|
N/A |
|
11.0kW |
true |
Screw connection |
AC |
Siemens 3RT2027-1AP04 Contactor 40A 18.5kW 400V 1NO 1NC Varistor |
06-8477
|
|
Despatched within 4 working days - 2 in stock
|
1+ £109.31
Price per unit Ex VAT
|
690V AC |
Screws |
40A |
141mm |
|
(W x H x D) 45 x 85 x 141 mm |
1000 0000 |
85mm |
3RT2027-1AP04 |
Screws |
2 |
2 |
230 - 230V |
|
N/A |
|
N/A |
TRUE |
Screw connection |
AC |
Siemens 3RT20271BB40 SIRIUS Contactor 15 kW 24 V DC 32 A 3-pole 1NO 1NC |
06-8479
|
|
Despatched within 4 working days - 6 in stock
|
1+ £139.56
Price per unit Ex VAT
|
24V DC |
Screw terminal |
32A |
107mm |
32A |
(W x H x D) 45 x 85 x 107 mm |
1.0E7 |
85mm |
3RT2027-1BB40 |
DIN rail |
1 |
1 |
N/A |
15kW |
24 - 24V |
15 |
N/A |
TRUE |
Screw connection |
DC |
Siemens 3RT2027-2BB40 Contactor 3-pole 50A 24V DC size S2 |
06-8481
|
|
Despatched within 4 working days - 2 in stock
|
1+ £145.95
Price per unit Ex VAT
|
690V AC |
Spring-loaded connector |
|
107mm |
|
(W x H x D) 45 x 102 x 107 mm |
1000 0000 |
102mm |
3RT2027-2BB40 |
Spring-loaded connector |
1 |
1 |
N/A |
|
24 - 24V |
|
N/A |
TRUE |
Spring clamp connection |
DC |