Siemens 3RT20271AP001AA0 SIRIUS Contactor 3 makers 690V AC 22mm Switch

MPN
3RT20271AP001AA0
Brand
Siemens
EAN-13
4047621014845
Order Code
06-8475
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £106.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Siemens 3RT2027-1AP00-1AA0 contactor is designed for three-phase current protection with a voltage rating of 690 V AC. It features robust protection capabilities, making it ideal for applications such as motor, semiconductor, and heating protection. This modular installation device is suitable for use as a coupling or mains contactor in electrical distribution systems.
Type Contactor
Coil Voltage 690V AC
Contact Type 3 makers
Depth 97mm
Dimensions (W x H x D) 45 x 85 x 97 mm
Durability 1000 0000
Height 85mm
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2027-1AP00-1AA0
Misc Attribute 2 S0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact N/A
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 50A
Rated operation current Ie at AC-3, 400 V 32A
Rated operation current Ie at AC-4, 400 V 22A
Rated operation power at AC-3, 400 V 15kW
Rated operation power at AC-4, 400 V 11.0kW
Rated operation power NEMA 14.709974999
Suitable for distribution board true
Terminals 3-pin
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot