Siemens 3RT20271AP00 SIRIUS Contactor 3-pole 32A 15kW 230V AC

MPN
3RT20271AP00
Brand
Siemens
EAN-13
4011209789647
Order Code
06-8471
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £89.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Siemens 3RT2027-1AP00 is a robust electrical contactor designed for motor control, supporting up to 15 kW power and 32 A current at 230 V AC. This unit includes an auxiliary contact, enhancing its operational flexibility in various electrical systems. Typical applications include industrial automation and machinery motor management.
Type Contactor
Coil Voltage 230V AC
Connection Screw terminal
Contact Current Rating 32A
Contact Type 3 makers
Current load 32A
Depth 97mm
Dimensions (W x H x D) 45 x 85 x 97 mm
Durability 1.0E7
Height 85mm
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2027-1AP00
Misc Attribute 2 S0
Mounting Style DIN rail
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact N/A
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Power 15kW
Power Rating 15
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 50A
Rated operation current Ie at AC-3, 400 V 32A
Rated operation current Ie at AC-4, 400 V 22A
Rated operation power at AC-3, 400 V 15kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA 14.709974999
Suitable for distribution board TRUE
Switching voltage (max.) 400V AC
Terminals 3-pin
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Weight 0.42
Width 45mm

Reviews

Be the first to submit a review

Trustpilot