Siemens 3RT20271BB40 SIRIUS Contactor 15 kW 24 V DC 32 A 3-pole 1NO 1NC

MPN
3RT20271BB40
Brand
Siemens
EAN-13
4011209790087
Order Code
06-8479
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £138.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Siemens 3RT2027-1BB40 Contactor is a high-performance electrical contactor capable of handling up to 15 kW with a 24 V DC coil and a 32 A current rating. It features an auxiliary contact and is designed for efficient control of electric motors and other industrial applications. Typical uses include automation systems, motor control centres, and power distribution setups.
Type Contactor
Coil Voltage 24V DC
Connection Screw terminal
Contact Current Rating 32A
Contact Type 3 makers
Current load 32A
Depth 107mm
Dimensions (W x H x D) 45 x 85 x 107 mm
Durability 1.0E7
Height 85mm
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2027-1BB40
Misc Attribute 2 S0
Mounting Style DIN rail
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact N/A
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Power 15kW
Power Rating 15
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1, 400 V 50A
Rated operation current Ie at AC-3, 400 V 32A
Rated operation current Ie at AC-4, 400 V 22A
Rated operation power at AC-3, 400 V 15kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA 14.709974999
Suitable for distribution board TRUE
Switching voltage (max.) 400V AC
Terminals 3-pin
Type of electrical connection of main circuit Screw connection
Voltage type for actuating DC
Weight 0.61
Width 45mm

Reviews

Be the first to submit a review

Trustpilot