Siemens 3RT2027-2BB40 Contactor 3-pole 50A 24V DC size S2

MPN
3RT20272BB40
Brand
Siemens
EAN-13
4011209790223
Order Code
06-8481
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £145.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Siemens 3RT2027-2BB40 is an electrical contactor designed for high voltage applications up to 690 V AC. It features three poles, making it suitable for controlling electrical circuits in industrial settings. Typical uses include motor control and automation systems in various commercial and industrial environments.
Type Contactor
Coil Voltage 690V AC
Connection Spring-loaded connector
Contact Type 3 makers
Depth 107mm
Dimensions (W x H x D) 45 x 102 x 107 mm
Durability 1000 0000
Height 102mm
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2027-2BB40
Misc Attribute 2 S0
Mounting Style Spring-loaded connector
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact N/A
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1, 400 V 50A
Rated operation current Ie at AC-3, 400 V 32A
Rated operation current Ie at AC-4, 400 V 22A
Rated operation power at AC-3, 400 V 15kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA 14.709974999
Suitable for distribution board TRUE
Terminals 3-pin
Type of electrical connection of main circuit Spring clamp connection
Voltage type for actuating DC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot