Siemens 3RT2027-1AP04 Contactor 40A 18.5kW 400V 1NO 1NC Varistor

MPN
3RT20271AP04
Brand
Siemens
EAN-13
4011209837676
Order Code
06-8477
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £109.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Siemens 3RT2027-1AP04 contactor is an electrical device designed for switching and controlling three-phase motors up to 690 V AC. Manufactured by Siemens, this contactor is known for its reliability and durability in industrial applications. It is typically used in motor control panels, automation systems, and other electrical circuit control tasks.
Type Contactor
Coil Voltage 690V AC
Connection Screws
Contact Current Rating 40A
Contact Type 3 makers
Depth 141mm
Dimensions (W x H x D) 45 x 85 x 141 mm
Durability 1000 0000
Height 85mm
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2027-1AP04
Misc Attribute 2 S0
Mounting Style Screws
Number of auxiliary contacts as normally closed contact 2
Number of auxiliary contacts as normally open contact 2
Number of normally closed contacts as main contact N/A
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 50A
Rated operation current Ie at AC-3, 400 V 32A
Rated operation current Ie at AC-4, 400 V 22A
Rated operation power at AC-3, 400 V 15kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA 14.709974999
Suitable for distribution board TRUE
Terminals 3-pin
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot