Siemens 3RT20251AL20 Contactor 3 makers 690V 3-pole size S00 7.5 kW 400V |
06-8449
|
|
Despatched within 4 working days - 5 in stock
|
1+ £51.59
| 1+ |
£51.59 |
| 10+ |
£49.73 |
| 50+ |
£47.94 |
Price per unit Ex VAT
|
690V AC |
Screws |
3 makers |
97mm |
|
(W x H x D) 45 x 85 x 97 mm |
1000 0000 |
3RT2025-1AL20 |
Screws |
1 |
1 |
230 - 230V |
230 - 230V |
|
N/A |
|
AC |
|
|
Contactor |
Siemens 3RT2025-1AP00 SIRIUS Contactor 7.5 kW 230V AC 17A 3-pole |
06-8451
|
|
Despatched within 4 working days - 22 in stock
|
1+ £42.03
Price per unit Ex VAT
|
230V AC |
Screw terminal |
3 makers |
97mm |
17A |
(W x H x D) 45 x 85 x 97 mm |
1.0E7 |
3RT2025-1AP00 |
DIN rail |
1 |
1 |
230 - 230V |
N/A |
7.5kW |
N/A |
7.5 |
AC |
400V AC |
0.41 |
Contactor |
Siemens 3RT20251AP04 Contactor 3-pole 11kW 400V 24V DC Screw Terminal |
06-8453
|
|
Despatched within 4 working days - 1 in stock
|
1+ £64.57
| 1+ |
£64.57 |
| 10+ |
£63.23 |
| 50+ |
£61.89 |
Price per unit Ex VAT
|
690V AC |
Screws |
2 makers |
141mm |
|
(W x H x D) 45 x 85 x 141 mm |
1000 0000 |
3RT2025-1AP04 |
Screws |
2 |
2 |
230 - 230V |
N/A |
|
N/A |
|
AC |
|
0.45 |
Contactor |
Siemens 3RT2025-1BB40 SIRIUS Contactor 7.5kW 24V DC 17A 3-pole S0 screw |
06-8455
|
|
Despatched within 4 working days - 18 in stock
|
1+ £80.81
Price per unit Ex VAT
|
24V DC |
Screw terminal |
3 makers |
107mm |
17A |
(W x H x D) 45 x 85 x 107 mm |
1.0E7 |
3RT2025-1BB40 |
DIN rail |
1 |
1 |
N/A |
N/A |
7.5kW |
24 - 24V |
7.5 |
DC |
400V AC |
0.60 |
Contactor |
Siemens 3RT2025-1BB44 Contactor 3-pole 17A 7.5kW 400V 1NO 1NC 24V AC |
06-8457
|
|
Available to back orderBack order, lead time 11 days
|
1+ £104.99
| 1+ |
£104.99 |
| 10+ |
£103.21 |
| 50+ |
£101.49 |
Price per unit Ex VAT
|
690V AC |
Screws |
3 makers |
151mm |
|
(W x H x D) 45 x 85 x 151 mm |
1000 0000 |
3RT2025-1BB44 |
Screws |
2 |
2 |
N/A |
N/A |
|
24 - 24V |
|
DC |
|
|
Contactor |