Siemens 3RT2025-1AP00 SIRIUS Contactor 7.5 kW 230V AC 17A 3-pole

MPN
3RT20251AP00
Brand
Siemens
EAN-13
4011209832268
Order Code
06-8451
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £47.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Siemens 3RT2025-1AP00 Contactor is an electrical contactor designed for controlling motors up to 7.5 kW at 230 V AC, with a current rating of 17 A, and includes an auxiliary contact. This component is ideal for use in industrial applications where reliable motor switching is required. It is a robust solution for managing electrical circuits in a variety of manufacturing environments.
Type Contactor
Coil Voltage 230V AC
Connection Screw terminal
Contact Type 3 makers
Current load 17A
Depth 97mm
Dimensions (W x H x D) 45 x 85 x 97 mm
Durability 1.0E7
Height 85mm
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2025-1AP00
Misc Attribute 2 S0
Mounting Style DIN rail
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact N/A
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Power 7.5kW
Power Rating 7.5
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 40A
Rated operation current Ie at AC-3, 400 V 17A
Rated operation current Ie at AC-4, 400 V 15.5A
Rated operation power at AC-3, 400 V 7.5kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA 7.354987499
Suitable for distribution board TRUE
Switching voltage (max.) 400V AC
Terminals 3-pin
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Weight 0.41
Width 45mm

Reviews

Be the first to submit a review

Trustpilot