Siemens 3RT2025-1BB40 SIRIUS Contactor 7.5kW 24V DC 17A 3-pole S0 screw

MPN
3RT20251BB40
Brand
Siemens
EAN-13
4011209832459
Order Code
06-8455
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £85.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Siemens manufactures the 3RT2025-1BB40 contactor, which features a capacity of 7.5 kW and operates at 24 V DC with a current rating of 17 A. This electrical contactor includes an auxiliary contact, enhancing its flexibility in control circuits. Typical applications include switching motors and other electrical devices in industrial and commercial environments.
Type Contactor
Coil Voltage 24V DC
Connection Screw terminal
Contact Type 3 makers
Current load 17A
Depth 107mm
Dimensions (W x H x D) 45 x 85 x 107 mm
Durability 1.0E7
Height 85mm
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2025-1BB40
Misc Attribute 2 S0
Mounting Style DIN rail
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact N/A
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Power 7.5kW
Power Rating 7.5
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1, 400 V 40A
Rated operation current Ie at AC-3, 400 V 17A
Rated operation current Ie at AC-4, 400 V 15.5A
Rated operation power at AC-3, 400 V 7.5kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA 7.354987499
Suitable for distribution board TRUE
Switching voltage (max.) 400V AC
Terminals 3-pin
Type of electrical connection of main circuit Screw connection
Voltage type for actuating DC
Weight 0.60
Width 45mm

Reviews

Be the first to submit a review

Trustpilot