Siemens 3RT20251AL20 Contactor 3 makers 690V 3-pole size S00 7.5 kW 400V

MPN
3RT20251AL20
Brand
Siemens
EAN-13
4011209832442
Order Code
06-8449
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £50.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Siemens 3RT2025-1AL20 contactor is an electrical device rated for 690 V AC, ideal for switching and controlling electric motors. This contactor is typically used in industrial applications to manage three-phase loads effectively. Siemens designs these contactors to ensure reliable performance and long service life in various automation and control systems.
Type Contactor
Coil Voltage 690V AC
Connection Screws
Contact Type 3 makers
Depth 97mm
Dimensions (W x H x D) 45 x 85 x 97 mm
Durability 1000 0000
Height 85mm
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2025-1AL20
Misc Attribute 2 S0
Mounting Style Screws
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact N/A
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 40A
Rated operation current Ie at AC-3, 400 V 17A
Rated operation current Ie at AC-4, 400 V 15.5A
Rated operation power at AC-3, 400 V 7.5kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA 7.354987499
Suitable for distribution board TRUE
Terminals 3-pin
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot