Siemens 3RT20251AP04 Contactor 3-pole 11kW 400V 24V DC Screw Terminal

MPN
3RT20251AP04
Brand
Siemens
EAN-13
4011209837256
Order Code
06-8453
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £63.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Siemens manufactures the 3RT2025-1AP04 contactor, designed to handle voltages up to 690 V AC. This electrical contactor features two poles and is suitable for industrial switching applications. It is commonly used in motor control and automation systems.
Type Contactor
Coil Voltage 690V AC
Connection Screws
Contact Type 2 makers
Depth 141mm
Dimensions (W x H x D) 45 x 85 x 141 mm
Durability 1000 0000
Height 85mm
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2025-1AP04
Misc Attribute 2 S0
Mounting Style Screws
Number of auxiliary contacts as normally closed contact 2
Number of auxiliary contacts as normally open contact 2
Number of normally closed contacts as main contact N/A
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 40A
Rated operation current Ie at AC-3, 400 V 17A
Rated operation current Ie at AC-4, 400 V 15.5A
Rated operation power at AC-3, 400 V 7.5kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA 7.354987499
Suitable for distribution board TRUE
Terminals 3-pin
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Weight 0.45
Width 45mm

Reviews

Be the first to submit a review

Trustpilot