Siemens 3RT2025-1BB44 Contactor 3-pole 17A 7.5kW 400V 1NO 1NC 24V AC

MPN
3RT20251BB44
Brand
Siemens
EAN-13
4011209837270
Order Code
06-8457
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £102.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Siemens 3RT2025-1BB44 contactor is designed for switching and controlling electric motors up to 690 V AC. This electrical contactor features durability suitable for industrial automation and motor control applications. It is ideal for use in machinery and production line setups across various industries.
Type Contactor
Coil Voltage 690V AC
Connection Screws
Contact Type 3 makers
Depth 151mm
Dimensions (W x H x D) 45 x 85 x 151 mm
Durability 1000 0000
Height 85mm
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2025-1BB44
Misc Attribute 2 S0
Mounting Style Screws
Number of auxiliary contacts as normally closed contact 2
Number of auxiliary contacts as normally open contact 2
Number of normally closed contacts as main contact N/A
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1, 400 V 40A
Rated operation current Ie at AC-3, 400 V 17A
Rated operation current Ie at AC-4, 400 V 15.5A
Rated operation power at AC-3, 400 V 7.5kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA 7.354987499
Suitable for distribution board TRUE
Terminals 3-pin
Type of electrical connection of main circuit Screw connection
Voltage type for actuating DC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot