Siemens Circuit Breakers Switch 613705

Siemens Brand: Siemens
Siemens manufactures a group of RCBO switches and related electrical components designed for circuit protection and efficiency in electrical systems.
Description Image Product Buy Pricing (Ex VAT) Current Rating Actuator Type Tripping Characteristics Product colour Rated current Rated short-circuit breaking capacity according to IEC 60947-2 Weight Type Voltage Rating - AC Ambient temperature during operating Anti-nuisance tripping version Built-in depth Concurrently switching neutral conductor Connectable conductor cross section multi-wired Connectable conductor cross section solid-core Current limiting class Current Ratng Degree of protection (IP) Depth Differential current rating
Siemens 5SU13566KK06 RCBO Switch 6A 230V 10kA 1P+N 30mA type A
Siemens 5SU13566KK06 RCBO Switch 6A 230V 10kA 1P+N 30mA type A
Standard range
Order code: 07-0432
MPN: 5SU13566KK06

Despatched within 4 working days - 66 in stock
1+ £47.82
Price per unit Ex VAT
Toggle B Curve Multicolour 6A 25kA 272g Switch 230V AC N/A TRUE 70mm TRUE 0.75 - 35mm² 0.75 - 35mm² 3 0.03A IP20 70mm 0.03A
Siemens 5SU13566KK13 RCBO 13A 30mA 230V 1P+N Type A 10kA C-Char 6A
Siemens 5SU13566KK13 RCBO 13A 30mA 230V 1P+N Type A 10kA C-Char 6A
Standard range
Order code: 07-0433
MPN: 5SU13566KK13

Despatched within 4 working days - 91 in stock
1+ £49.76
Price per unit Ex VAT
13A Toggle B Curve Multicolour 13A 15kA 0 Switch 230V AC N/A TRUE 70mm TRUE 0.75 - 35mm² 0.75 - 35mm² 3 0.03A IP20 70mm 0.03A
Siemens 5SU13567KK06 Switch 6 A 0.03 A 230 V EPL for WinCC flexible
Siemens 5SU13567KK06 Switch 6 A 0.03 A 230 V EPL for WinCC flexible
Standard range
Order code: 07-0434
MPN: 5SU13567KK06

Despatched within 4 working days - 11 in stock
1+ £55.30
Price per unit Ex VAT
C 6A 25kA 0.27 Switch 230V AC N/A TRUE 70mm TRUE 0.75 - 35mm² 0.75 - 35mm² 3 0.03A IP20 70mm 0.03A
Siemens 5SU13567KK16 EPL Switch 16A 0.03A 230V Enterprise Licence Required
Siemens 5SU13567KK16 EPL Switch 16A 0.03A 230V Enterprise Licence Required
Standard range
Order code: 07-0435
MPN: 5SU13567KK16

Despatched within 4 working days - 76 in stock
1+ £51.46
Price per unit Ex VAT
16A C 16A 15kA 0 Switch 230V AC N/A TRUE 70mm TRUE 0.75 - 35mm² 0.75 - 35mm² 3 0.03A IP20 70mm 0.03A


Trustpilot