Siemens 5SU13566KK13 RCBO 13A 30mA 230V 1P+N Type A 10kA C-Char 6A

MPN
5SU13566KK13
Brand
Siemens
EAN-13
4001869306711
Order Code
07-0433
Country of Origin
Romania
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £50.09 £49.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 91 in stock

Siemens manufactures the 5SU13566KK13, a residual current circuit breaker with a 13 A current rating and 0.03 A earth leakage sensitivity, suitable for 230 V systems. This device combines circuit breaking and residual current protection for enhanced safety. It is typically used to provide personal protection and prevent electrical shocks in residential and commercial installations.
Type Switch
Current Rating 13A
Voltage Rating - AC 230V AC
Actuator Type Toggle
Tripping Characteristics B Curve
Ambient temperature during operating N/A
Anti-nuisance tripping version TRUE
Built-in depth 70mm
Concurrently switching neutral conductor TRUE
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current limiting class 3
Current Ratng 0.03A
Degree of protection (IP) IP20
Depth 70mm
Differential current rating 0.03A
Dim (W x H x D) 36 x 90 x 70 mm
Disconnection characteristic Undelayed
Flush-mounted installation true
Frequency N/A
Height 90mm
Leakage current type A
Misc Attribute Switch-off description: without delay
Number of pins 2
Number of poles (total) 2
Number of protected poles 1
Overvoltage category 2
Pollution degree 2
Power loss N/A
Product colour Multicolour
Rated current 13A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 4
Rated insulation voltage Ui 264V
Rated short-circuit breaking capacity according to EN 61009 6
Rated short-circuit breaking capacity according to IEC 60947-2 15kA
Rated short-circuit breaking capacity Icn according to EN 61009-1 6
Rated voltage 230V
Surge current capacity 1kA
Switch-off Capacity 6
Voltage Rating 230V
Voltage type AC
Weight 0
Width 36mm
Width in number of modular spacings 2
With interlocking device TRUE

Reviews

Be the first to submit a review

Trustpilot