Siemens 5SU13566KK06 RCBO Switch 6A 230V 10kA 1P+N 30mA type A

MPN
5SU13566KK06
Brand
Siemens
EAN-13
4001869306681
Order Code
07-0432
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £89.75
10+ £82.26
100+ £70.97
500+ £59.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The Siemens 5SU13566KK06 Switch is a residual current circuit breaker with a rating of 6 A and 0.03 A sensitivity, designed for 230 V systems. This device offers personal protection by automatically detecting and interrupting earth leakage currents, making it suitable for residential and commercial electrical installations. It combines an earth leakage circuit breaker with a standard circuit breaker to enhance safety and prevent electrical faults.
Type Switch
Voltage Rating - AC 230V AC
Actuator Type Toggle
Tripping Characteristics B Curve
Ambient temperature during operating N/A
Anti-nuisance tripping version TRUE
Built-in depth 70mm
Concurrently switching neutral conductor TRUE
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current limiting class 3
Current Ratng 0.03A
Degree of protection (IP) IP20
Depth 70mm
Differential current rating 0.03A
Dim (W x H x D) 36 x 90 x 70 mm
Disconnection characteristic Undelayed
Flush-mounted installation true
Frequency N/A
Height 90mm
Leakage current type A
Misc Attribute Switch-off description: without delay
Number of pins 2
Number of poles (total) 2
Number of protected poles 1
Overvoltage category 2
Pollution degree 2
Power loss N/A
Product colour Multicolour
Rated current 6A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 4
Rated insulation voltage Ui 264V
Rated short-circuit breaking capacity according to EN 61009 6
Rated short-circuit breaking capacity according to IEC 60947-2 25kA
Rated short-circuit breaking capacity Icn according to EN 61009-1 6
Rated voltage 230V
Surge current capacity 1kA
Switch-off Capacity 6
Voltage Rating 230V
Voltage type AC
Weight 272g
Width 36mm
Width in number of modular spacings 2
With interlocking device TRUE

Reviews

Be the first to submit a review

Trustpilot