Siemens 5SU13567KK16 EPL Switch 16A 0.03A 230V Enterprise Licence Required

MPN
5SU13567KK16
Brand
Siemens
EAN-13
4001869306827
Order Code
07-0435
Country of Origin
Romania
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £51.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

The Siemens 5SU13567KK16 switch is a residual current circuit breaker with a 16 A current rating, 0.03 A residual current, and a 230 V capacity. It combines the functions of a protective switch and circuit breaker, ensuring personal protection and preventing electrical faults. Typically used in residential and commercial settings, it provides enhanced safety by detecting and interrupting earth leakage currents.
Type Switch
Current Rating 16A
Voltage Rating - AC 230V AC
Tripping Characteristics C
Ambient temperature during operating N/A
Anti-nuisance tripping version TRUE
Built-in depth 70mm
Concurrently switching neutral conductor TRUE
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current limiting class 3
Current Ratng 0.03A
Degree of protection (IP) IP20
Depth 70mm
Differential current rating 0.03A
Dim (W x H x D) 36 x 90 x 70 mm
Disconnection characteristic Undelayed
Flush-mounted installation true
Frequency N/A
Height 90mm
Leakage current type A
Misc Attribute Switch-off description: without delay
Number of pins 2
Number of poles (total) 2
Number of protected poles 1
Overvoltage category 2
Pollution degree 2
Power loss N/A
Rated current 16A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 4
Rated insulation voltage Ui 264V
Rated short-circuit breaking capacity according to EN 61009 6
Rated short-circuit breaking capacity according to IEC 60947-2 15kA
Rated short-circuit breaking capacity Icn according to EN 61009-1 6
Rated voltage 230V
Surge current capacity 1kA
Switch-off Capacity 6
Voltage Rating 230V
Voltage type AC
Weight 0
Width 36mm
Width in number of modular spacings 2
With interlocking device TRUE

Reviews

Be the first to submit a review

Trustpilot