Siemens 5SU13567KK06 Switch 6 A 0.03 A 230 V EPL for WinCC flexible

MPN
5SU13567KK06
Brand
Siemens
EAN-13
4001869306773
Order Code
07-0434
Country of Origin
Romania
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £55.66 £55.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Siemens 5SU13567KK06 switch is a residual current protective device with circuit breaker capabilities, rated at 6 A and 0.03 A for earth leakage, operating at 230 V. This RCBO is designed for personal protection against electrical faults by quickly disconnecting in case of an earth fault or overcurrent. Typical applications include use in residential and commercial electrical installations to enhance safety by protecting against electrical shocks and fire hazards.
Type Switch
Voltage Rating - AC 230V AC
Tripping Characteristics C
Ambient temperature during operating N/A
Anti-nuisance tripping version TRUE
Built-in depth 70mm
Concurrently switching neutral conductor TRUE
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current limiting class 3
Current Ratng 0.03A
Degree of protection (IP) IP20
Depth 70mm
Differential current rating 0.03A
Dim (W x H x D) 36 x 90 x 70 mm
Disconnection characteristic Undelayed
Flush-mounted installation true
Frequency N/A
Height 90mm
Leakage current type A
Misc Attribute Switch-off description: without delay
Number of pins 2
Number of poles (total) 2
Number of protected poles 1
Overvoltage category 2
Pollution degree 2
Power loss N/A
Rated current 6A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 4
Rated insulation voltage Ui 264V
Rated short-circuit breaking capacity according to EN 61009 6
Rated short-circuit breaking capacity according to IEC 60947-2 25kA
Rated short-circuit breaking capacity Icn according to EN 61009-1 6
Rated voltage 230V
Surge current capacity 1kA
Switch-off Capacity 6
Voltage Rating 230V
Voltage type AC
Weight 0.27
Width 36mm
Width in number of modular spacings 2
With interlocking device TRUE

Reviews

Be the first to submit a review

Trustpilot