Siemens Circuit Breakers Circuit breaker 613521

Siemens Brand: Siemens
Siemens manufactures a series of circuit breakers designed for various current ratings and voltages, suitable for industrial applications.
Description Image Product Buy Pricing (Ex VAT) Rated operation power at AC-3, 230 V Rated operation power at AC-3, 400 V Adjustment range (amperage) Amperage adjustment range (max.) Amperage adjustment range (min.) Colour Misc Attribute 1 Overload release current setting Product colour Rated permanent current Iu Weight Type Number of Poles IP Rating Adjustment range undelayed short-circuit release Connection Degree of protection (IP) Depth Device construction Dim
Siemens 3RV2021-1DA10 Circuit Breaker 2.2-3.2A 690V 45x97x97mm 3-pole
Siemens 3RV2021-1DA10 Circuit Breaker 2.2-3.2A 690V 45x97x97mm 3-pole
Extended range
Order code: 06-8677
MPN: 3RV20211DA10

Available to back orderBack order, lead time 10 days
1+ £65.46
Price per unit Ex VAT
0.6kW 1.1kW 2.2 - 3.2 A 3.2A 2.2A 3RV2021-1DA10 2.2 - 3.2A Multicolour 3.2A 350g Motor Ptotection Circuit-Breaker 3 IP20 N/A Screws IP20 97mm Built-in device fixed built-in technique (W x H x D) 45 x 97 x 97 mm
Siemens 3RV2021-1EA10 Circuit Breaker 2.8-4A 690VAC 45x97x97mm
Siemens 3RV2021-1EA10 Circuit Breaker 2.8-4A 690VAC 45x97x97mm
Standard range
Order code: 06-8679
MPN: 3RV20211EA10

Despatched within 4 working days - 2 in stock
1+ £65.46
Price per unit Ex VAT
0.8kW 1.5kW 2.8 - 4 A 4A 2.8A 3RV2021-1EA10 2.8 - 4A Multicolour 4A 352g Motor Ptotection Circuit-Breaker 3 IP20 N/A Screws IP20 97mm Built-in device fixed built-in technique (W x H x D) 45 x 97 x 97 mm
Siemens 3RV2021-1GA10 Circuit Breaker 4.5-6.3A 690V 3-pole varistor
Siemens 3RV2021-1GA10 Circuit Breaker 4.5-6.3A 690V 3-pole varistor
Standard range
Order code: 06-8681
MPN: 3RV20211GA10

Despatched within 4 working days - 4 in stock
1+ £65.46
Price per unit Ex VAT
1.5kW 2.2kW 4.5 - 6.3 A 6.3A 4.5A 3RV2021-1GA10 4.5 - 6.3A 6.3A Motor Ptotection Circuit-Breaker 3 IP20 N/A Screws IP20 97mm Built-in device fixed built-in technique (W x H x D) 45 x 97 x 97 mm
Siemens 3RV2021-1HA10 Circuit Breaker 5.5-8A 690V AC 45x97x97mm
Siemens 3RV2021-1HA10 Circuit Breaker 5.5-8A 690V AC 45x97x97mm
Standard range
Order code: 06-8683
MPN: 3RV20211HA10

Despatched within 4 working days - 3 in stock
1+ £65.46
Price per unit Ex VAT
1.5kW 3kW 5.5 - 8 A 8A 5.5A 3RV2021-1HA10 5.5 - 8A Multicolour 8A 356g Motor Ptotection Circuit-Breaker 3 IP20 N/A Screws IP20 97mm Built-in device fixed built-in technique (W x H x D) 45 x 97 x 97 mm
Siemens 3RV2021-1JA10 Circuit Breaker 7-10A 690V AC max 97x97x45mm
Siemens 3RV2021-1JA10 Circuit Breaker 7-10A 690V AC max 97x97x45mm
Standard range
Order code: 06-8685
MPN: 3RV20211JA10

Despatched within 4 working days - 4 in stock
1+ £73.17
Price per unit Ex VAT
2.2kW 4kW 7 - 10 A 10A 7A Multicolour 3RV2021-1JA10 7 - 10A 10A Motor Ptotection Circuit-Breaker 3 IP20 N/A Screws IP20 97mm Built-in device fixed built-in technique (W x H x D) 45 x 97 x 97 mm
Siemens 3RV20211KA10 Circuit Breaker 9-12.5A 690V AC 3-pole 1 NO 1 NC
Siemens 3RV20211KA10 Circuit Breaker 9-12.5A 690V AC 3-pole 1 NO 1 NC
Standard range
Order code: 06-8687
MPN: 3RV20211KA10

Despatched within 4 working days - 2 in stock
1+ £73.17
Price per unit Ex VAT
3kW 5.5kW 9 - 12.5 A 12.5A 9A Multicolour 3RV2021-1KA10 9 - 12.5A 12.5A Motor Ptotection Circuit-Breaker 3 IP20 N/A Screws IP20 97mm Built-in device fixed built-in technique (W x H x D) 45 x 97 x 97 mm


Trustpilot