Siemens 3RV2021-1JA10 Circuit Breaker 7-10A 690V AC max 97x97x45mm

MPN
3RV20211JA10
Brand
Siemens
EAN-13
4011209902909
Order Code
06-8685
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £73.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Siemens 3RV2021-1JA10 circuit breaker features an adjustable amperage range of 7 to 10 A and supports a maximum switching voltage of 690 V AC. Measuring 45 x 97 x 97 mm, this electrical contactor is designed for precise circuit protection and control. It is typically used in industrial applications to safeguard machinery and equipment from overloads and short circuits.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 230 V 2.2kW
Rated operation power at AC-3, 400 V 4kW
IP Rating IP20
Adjustment range (amperage) 7 - 10 A
Adjustment range undelayed short-circuit release N/A
Amperage adjustment range (max.) 10A
Amperage adjustment range (min.) 7A
Colour Multicolour
Connection Screws
Degree of protection (IP) IP20
Depth 97mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 45 x 97 x 97 mm
Height 97mm
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 3RV2021-1JA10
Misc Attribute 2 S0
Number of pins 3-pin
Overload release current setting 7 - 10A
Phase failure sensitive TRUE
Power loss N/A
Rated operating voltage 690 - 690V
Rated permanent current Iu 10A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Switch off technique Magnetic
Switching voltage (max.) 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection TRUE

Reviews

Be the first to submit a review

Trustpilot