Siemens 3RV2021-1DA10 Circuit Breaker 2.2-3.2A 690V 45x97x97mm 3-pole

MPN
3RV20211DA10
Brand
Siemens
EAN-13
4011209902923
Order Code
06-8677
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £65.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Siemens 3RV2021-1DA10 circuit breaker, adjustable within a range of 2.2 to 3.2 amperes, can handle up to 690 volts AC. Measuring 45 x 97 x 97 mm, it is ideal for applications requiring reliable protection and control of electrical equipment. Commonly used in industrial settings, this circuit breaker safeguards machinery and equipment from overloads and short circuits.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 230 V 0.6kW
Rated operation power at AC-3, 400 V 1.1kW
IP Rating IP20
Adjustment range (amperage) 2.2 - 3.2 A
Adjustment range undelayed short-circuit release N/A
Amperage adjustment range (max.) 3.2A
Amperage adjustment range (min.) 2.2A
Connection Screws
Degree of protection (IP) IP20
Depth 97mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 45 x 97 x 97 mm
Height 97mm
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 3RV2021-1DA10
Misc Attribute 2 S0
Number of pins 3-pin
Overload release current setting 2.2 - 3.2A
Phase failure sensitive TRUE
Power loss N/A
Product colour Multicolour
Rated operating voltage 690 - 690V
Rated permanent current Iu 3.2A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Switch off technique Magnetic
Switching voltage (max.) 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Weight 350g
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection TRUE

Reviews

Be the first to submit a review

Trustpilot