Siemens 3RV2021-1HA10 Circuit Breaker 5.5-8A 690V AC 45x97x97mm

MPN
3RV20211HA10
Brand
Siemens
EAN-13
4011209902893
Order Code
06-8683
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £65.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Siemens 3RV2021-1HA10 circuit breaker is designed to operate within an amperage adjustment range of 5.5 to 8 A and supports a maximum switching voltage of 690 V AC. Measuring 45 x 97 x 97 mm, this compact electrical contactor is suitable for protecting electrical circuits in industrial applications. Typical uses include safeguarding motors and preventing overloads or short circuits in various electrical installations.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 230 V 1.5kW
Rated operation power at AC-3, 400 V 3kW
IP Rating IP20
Adjustment range (amperage) 5.5 - 8 A
Adjustment range undelayed short-circuit release N/A
Amperage adjustment range (max.) 8A
Amperage adjustment range (min.) 5.5A
Connection Screws
Degree of protection (IP) IP20
Depth 97mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 45 x 97 x 97 mm
Height 97mm
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 3RV2021-1HA10
Misc Attribute 2 S0
Number of pins 3-pin
Overload release current setting 5.5 - 8A
Phase failure sensitive TRUE
Power loss N/A
Product colour Multicolour
Rated operating voltage 690 - 690V
Rated permanent current Iu 8A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Switch off technique Magnetic
Switching voltage (max.) 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Weight 356g
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection TRUE

Reviews

Be the first to submit a review

Trustpilot