Siemens 3RV2021-1EA10 Circuit Breaker 2.8-4A 690VAC 45x97x97mm

MPN
3RV20211EA10
Brand
Siemens
EAN-13
4011209902916
Order Code
06-8679
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £65.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Siemens is the manufacturer of the 3RV2021-1EA10 circuit breaker, which has an adjustment range of 2.8 to 4 amperes and a maximum switching voltage of 690 volts AC. Measuring 45 x 97 x 97 mm, this compact breaker is designed for reliable electrical circuit protection. It is typically used in industrial applications to safeguard electrical circuits and equipment against overloads and short circuits.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 230 V 0.8kW
Rated operation power at AC-3, 400 V 1.5kW
IP Rating IP20
Adjustment range (amperage) 2.8 - 4 A
Adjustment range undelayed short-circuit release N/A
Amperage adjustment range (max.) 4A
Amperage adjustment range (min.) 2.8A
Connection Screws
Degree of protection (IP) IP20
Depth 97mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 45 x 97 x 97 mm
Height 97mm
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 3RV2021-1EA10
Misc Attribute 2 S0
Number of pins 3-pin
Overload release current setting 2.8 - 4A
Phase failure sensitive TRUE
Power loss N/A
Product colour Multicolour
Rated operating voltage 690 - 690V
Rated permanent current Iu 4A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Switch off technique Magnetic
Switching voltage (max.) 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Weight 352g
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection TRUE

Reviews

Be the first to submit a review

Trustpilot