Siemens 3RV2021-1GA10 Circuit Breaker 4.5-6.3A 690V 3-pole varistor

Image Representative of Range

Siemens 3RV2021-1GA10 Circuit Breaker 4.5-6.3A 690V 3-pole varistor

MPN
3RV20211GA10
Brand
Siemens
EAN-13
4011209902886
Order Code
06-8681
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £64.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Siemens 3RV2021-1GA10 circuit breaker is designed with an adjustable amperage range of 4.5 - 6.3 A and a maximum switching voltage of 690 V AC. Its compact size of 45 x 97 x 97 mm makes it ideal for use in tight spaces. This circuit breaker is typically used for protecting electrical circuits and equipment in industrial and commercial settings.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 230 V 1.5kW
Rated operation power at AC-3, 400 V 2.2kW
Adjustment range (amperage) 4.5 - 6.3 A
Adjustment range undelayed short-circuit release N/A
Amperage adjustment range (max.) 6.3A
Amperage adjustment range (min.) 4.5A
Connection Screws
Degree of protection (IP) IP20
Depth 97mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 45 x 97 x 97 mm
Height 97mm
IP Rating IP20
Max. temperature +60°C
Min. temperature -20°C
Misc Attribute 1 3RV2021-1GA10
Misc Attribute 2 S0
Number of Pins 3-pin
Overload release current setting 4.5 - 6.3A
Phase failure sensitive TRUE
Power loss N/A
Rated operating voltage 690 - 690V
Rated permanent current Iu 6.3A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Switch off technique Magnetic
Switching voltage (max.) 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot