Siemens Circuit Breakers AFDD 613664

Siemens Brand: Siemens
Siemens manufactures a range of AFDD 2-pin circuit protection devices designed to monitor and protect electrical circuits from faults.
Description Image Product Buy Pricing (Ex VAT) Tripping Characteristics Current Rating Current Ratng Rated current Type Additional equipment attached at delivery Built-in depth Concurrently switching neutral conductor Construction size according to DIN 43880 Control voltage type auxiliary equipment Current limiting class Degree of protection (IP) Depth Dim Frequency Height Misc Attribute Number of pins Number of Poles Overvoltage category
Siemens 5SV60166MC13 AFDD 2-pin 13 A monitors and protects end Circuits
Siemens 5SV60166MC13 AFDD 2-pin 13 A monitors and protects end Circuits
Extended range
Order code: 07-0478
MPN: 5SV60166MC13

Available to back orderBack order, lead time 11 days
1+ £291.46
Price per unit Ex VAT
B Curve 13A 13A AFDD Fire protection switch 70mm TRUE N/A AC 3 IP20 70mm (W x H x D) 18 x 90 x 70 mm 50 - 50Hz 90mm 1 TE 2 2 N/A
Siemens 5SV60166MC16 AFDD 2-pin 16 A Circuit Breaker with comms
Siemens 5SV60166MC16 AFDD 2-pin 16 A Circuit Breaker with comms
Standard range
Order code: 07-0479
MPN: 5SV60166MC16

Despatched within 4 working days - 3 in stock
1+ £220.67
Price per unit Ex VAT
B Curve 16A 16A 16A AFDD Fire protection switch 70mm TRUE N/A AC 3 IP20 70mm (W x H x D) 18 x 90 x 70 mm 50 - 50Hz 90mm 1 TE 2 2 N/A
Siemens 5SV60167MC10 AFDD 10A 2-pin protects Circuits from faults
Siemens 5SV60167MC10 AFDD 10A 2-pin protects Circuits from faults
Extended range
Order code: 07-0483
MPN: 5SV60167MC10

Available to back orderBack order, lead time 11 days
1+ £306.40
Price per unit Ex VAT
C 10a 10A 10A AFDD Fire protection switch 70mm TRUE N/A AC 3 IP20 70mm (W x H x D) 18 x 90 x 70 mm 50 - 50Hz 90mm 1 TE 2 2 N/A
Siemens 5SV60167MC16 AFDD 2-pin 16 A Circuit protection and monitoring
Siemens 5SV60167MC16 AFDD 2-pin 16 A Circuit protection and monitoring
Extended range
Order code: 07-0484
MPN: 5SV60167MC16

Available to back orderBack order, lead time 11 days
1+ £413.99
Price per unit Ex VAT
C 16A 16A 16A AFDD Fire protection switch 70mm TRUE N/A AC 3 IP20 70mm (W x H x D) 18 x 90 x 70 mm 50 - 50Hz 90mm 1 TE 2 2 N/A

Trustpilot