Siemens 6EP33430SA000AY0 Rail mounted PSU DIN Rail PSUs Open DIN PSU

Order Code:

17-5822

Brand: Siemens MPN: 6EP33430SA000AY0 EAN-13: 4025515155478
Qty Unit Price (Inc VAT)
1+ £241.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Siemens 6EP33430SA000AY0 is a robust DIN rail power supply unit designed for industrial applications requiring reliability and efficiency in power management. Featuring an open frame construction, this power supply module is engineered for seamless integration into control panels and other industrial ecosystems where space is at a premium. With a focus on durability and performance, it delivers stable voltage outputs essential for maintaining the consistent operation of automation systems. The rail-mounted design allows for straightforward installation on DIN rails, making it an ideal choice for use in manufacturing, processing plants, and other environments where dependable power supply is critical.
Type 6EP3343-0SA00-0AY0
1st secondary output voltage 3 - 52V
2nd secondary output voltage N/A
3rd secondary output voltage N/A
Built-in height 225mm
Built-in width 42mm
Content 1
Country of origin Hungary
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 135mm
Direct mounting possible false
Height 125mm
IP Protection IP20
Max. output current 1 10A
Max. output current 2 N/A
Max. output current 3 N/A
Nominal value output current 1 10A
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 1 24V
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Output voltage stabilized TRUE
Package depth 52mm
Package height 220mm
Package width 190mm
Performance level according to EN ISO 13849-1 N/A
Power Consumption N/A
Power Output 120W
Power Supply Type Indoor
Product colour Multicolour
Product Type Rail mounted PSU (DIN)
Quick installation guide Yes
Rated supply voltage AC 50 Hz N/A
Rated supply voltage AC 60 Hz N/A
Rated supply voltage DC 110 - 220V
Secondary voltage adjustable TRUE
Short-circuit-proof TRUE
SIL according to IEC 61508 N/A
Stabilized TRUE
Suitable for distribution board TRUE
Suitable for rail mounting TRUE
Suitable for safety functions N/A
Type of electric connection Screw connection
Voltage type (supply voltage) AC/DC
Wall mounting possible FALSE
Weight 550 g
Width 42
Width in number of modular spacings N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot