Siemens 6EP1333-7CA00 DIN Rail Mounted PSU

MPN
6EP13337CA00
Brand
Siemens
EAN-13
4025515154389
Order Code
64-8132
Qty Unit Price (Ex VAT)
1+ £432.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 51 availableBack-order availability date - 29/07/2026

This 5A 24V DC PSU100P SITOP stabilised power supply unit is a primary switch mode PSU designed for DIN Rail mounting. The PSU is suitable for both indoor and outdoor useage, having an IP67 rating.


  • 1-phase AC
  • Protection Class I
  • Isolated
  • Short-circuit protection
  • Idling-proof
Type Rail mounted PSU (DIN)
Output Voltage 24V
Output Current 5A
Number of Outputs 1
1st secondary output voltage 24 - 24V
2nd secondary output voltage N/A
3rd secondary output voltage N/A
Built-in height N/A
Built-in Width 120mm
Country of origin Hungary
Degree of protection (IP) IP67
Degree of protection (NEMA) N/A
Depth 60.5mm
Direct mounting possible true
Height 181mm
Input Voltage 120/230V
Max. output current 1 5A
Max. output current 2 N/A
Max. output current 3 N/A
Maximum Temperature +60°C
Min. temperature -25°C
Nominal value output current 1 5A
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 1 24V
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Output voltage stabilized true
Package depth 75mm
Package height 215mm
Package width 185mm
Performance level according to EN ISO 13849-1 N/A
Power Consumption N/A
Power Output 133W
Power Supply Type Indoor
Product colour Multicolour
Protection Class I
Quick installation guide Yes
Rated supply voltage AC 50 Hz 230 - 230V
Rated supply voltage AC 60 Hz 120 - 120V
Rated supply voltage DC N/A
Secondary voltage adjustable false
Short-circuit-proof true
SIL according to IEC 61508 N/A
Stabilized true
Suitable for distribution board true
Suitable for rail mounting false
Suitable for safety functions N/A
Type of electric connection N/A
Voltage type (supply voltage) AC
Wall mounting possible true
Weight 1.1kg
Width 120mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot